Part Details for AA0402FR-074R75L by YAGEO Corporation
Overview of AA0402FR-074R75L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0402FR-074R75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0402FR-074R75L-ND
|
DigiKey | RES SMD 4.75 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AA0402FR-074R75L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 4.75Ohm 1% Paper T/R - Tape and Reel (Alt: AA0402FR-074R75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
603-AA0402FR-074R75L
|
Mouser Electronics | Thick Film Resistors - SMD 4.75Ohms 1/16W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0028 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 4.75 Ohms 1% 1/16W 200PPM AEC-Q200 | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for AA0402FR-074R75L
AA0402FR-074R75L CAD Models
AA0402FR-074R75L Part Data Attributes
|
AA0402FR-074R75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0402FR-074R75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AA0402FR-074R75L
This table gives cross-reference parts and alternative options found for AA0402FR-074R75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0402FR-074R75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F4R75TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | AA0402FR-074R75L vs NRC-AS04F4R75TRF |
RMCS0402FT4R75 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AA0402FR-074R75L vs RMCS0402FT4R75 |
CRCW04024R75FNED | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 4.75 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AA0402FR-074R75L vs CRCW04024R75FNED |
RC0402FR-7W4R75L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402FR-074R75L vs RC0402FR-7W4R75L |
RC0402FR-134R75L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402FR-074R75L vs RC0402FR-134R75L |
RC0402FR-074R75L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402FR-074R75L vs RC0402FR-074R75L |