Part Details for AA0201FR-1313RL by YAGEO Corporation
Overview of AA0201FR-1313RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA0201FR-1313RL
AA0201FR-1313RL CAD Models
AA0201FR-1313RL Part Data Attributes
|
AA0201FR-1313RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0201FR-1313RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, -300,300ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AA0201FR-1313RL
This table gives cross-reference parts and alternative options found for AA0201FR-1313RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0201FR-1313RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTA13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AA0201FR-1313RL vs RK73H1HRTTA13R0F |
AA0201FR-0713RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, -300,300ppm/Cel, 0201 | YAGEO Corporation | AA0201FR-1313RL vs AA0201FR-0713RL |
RK73H1HRTTC13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AA0201FR-1313RL vs RK73H1HRTTC13R0F |