Part Details for AA-310-08 by Molex
Overview of AA-310-08 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA-310-08
AA-310-08 CAD Models
AA-310-08 Part Data Attributes:
|
AA-310-08
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-310-08
Molex
Hook Terminal, 1mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |