Part Details for AA-222-14X by Molex
Overview of AA-222-14X by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AA-222-14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2492
|
Newark | Terminal, Ring Tongue, 1/4", 18Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mmâ², Product Range:Insulkrimp 19070 Series, Insulator Colour:Red, Stud Size:1/4 Rohs Compliant: Yes |Molex AA-222-14X RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1 Container: Bulk | 3114 |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin InsulKrimp™ Bag RoHS: Compliant |
1000 In Stock |
|
$0 | Buy Now |
|
Quest Components | 1 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 159 |
|
$0.3420 / $0.6840 | Buy Now |
DISTI #
MOL19070-0023
|
Interstate Connecting Components | RING INSULKRIMP (AA-222-14X) | 6131600 On Order |
|
$0.1365 / $0.1725 | Buy Now |
Part Details for AA-222-14X
AA-222-14X CAD Models
AA-222-14X Part Data Attributes
|
AA-222-14X
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-222-14X
Molex
Ring Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-222-14X
This table gives cross-reference parts and alternative options found for AA-222-14X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-222-14X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190700023 | Ring Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-222-14X vs 0190700023 |