Part Details for AA-2203T by Molex
Overview of AA-2203T by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62203TDE2 | Texas Instruments | 3.3-V Output, 300-mA, 95% Efficient Step-Down Converter 0- | |
TPS62203TDE1 | Texas Instruments | 3.3-V Output, 300-mA, 95% Efficient Step-Down Converter 0- |
Price & Stock for AA-2203T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSH-ON TERMINAL, 1MM2 | 503 |
|
$0.2202 / $0.4719 | Buy Now |
DISTI #
MOL19003-0020
|
Interstate Connecting Components | 187X 032 FEMALE PINK FIQD TAP D AA-2203T | 4500064800 On Order |
|
$0.1903 / $0.2054 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for AA-2203T
AA-2203T CAD Models
AA-2203T Part Data Attributes
|
AA-2203T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2203T
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |