Part Details for AA-134-06 by Molex
Overview of AA-134-06 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AA-134-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19129-0047
|
Interstate Connecting Components | BLOCK SPADE KRIMPTITE (AA-134 06) SPM | 1000 |
|
$0.0635 / $0.0754 | Buy Now |
Part Details for AA-134-06
AA-134-06 CAD Models
AA-134-06 Part Data Attributes
|
AA-134-06
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-134-06
Molex
Wire Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-134-06
This table gives cross-reference parts and alternative options found for AA-134-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-134-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19129-0047 | Wire Terminal, 0.8mm2, | Molex | AA-134-06 vs 19129-0047 |
0191290047 | Fork Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | AA-134-06 vs 0191290047 |