Part Details for A8D31DS29C2M399 by Thomas & Betts
Overview of A8D31DS29C2M399 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A8D31DS29C2M399
A8D31DS29C2M399 CAD Models
A8D31DS29C2M399 Part Data Attributes
|
A8D31DS29C2M399
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A8D31DS29C2M399
Thomas & Betts
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.36 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for A8D31DS29C2M399
This table gives cross-reference parts and alternative options found for A8D31DS29C2M399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8D31DS29C2M399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
346-062-560-878 | EDAC Inc | $11.2429 | Card Edge Connector | A8D31DS29C2M399 vs 346-062-560-878 |
396-062-541-201 | EDAC Inc | $17.3783 | Card Edge Connector | A8D31DS29C2M399 vs 396-062-541-201 |
C6D31DS29C3 | Thomas & Betts | Check for Price | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | A8D31DS29C2M399 vs C6D31DS29C3 |
346-062-500-858 | EDAC Inc | $13.2163 | Card Edge Connector | A8D31DS29C2M399 vs 346-062-500-858 |
346-062-560-203 | EDAC Inc | $10.4990 | Card Edge Connector | A8D31DS29C2M399 vs 346-062-560-203 |
346-062-560-802 | EDAC Inc | $8.2778 | Card Edge Connector | A8D31DS29C2M399 vs 346-062-560-802 |
C8D31DS29E2 | Thomas & Betts | Check for Price | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | A8D31DS29C2M399 vs C8D31DS29E2 |
396-062-522-803 | EDAC Inc | $8.5068 | Card Edge Connector | A8D31DS29C2M399 vs 396-062-522-803 |
C8D31PF29012 | Thomas & Betts | Check for Price | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | A8D31DS29C2M399 vs C8D31PF29012 |
346-062-522-807 | EDAC Inc | $8.4313 | Card Edge Connector | A8D31DS29C2M399 vs 346-062-522-807 |