A8D10RA29FM233M399
Thomas & Betts
Description: Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of A8D10RA29FM233M399 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for A8D10RA29FM233M399 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A8D10RA29FM233M399 by Thomas & Betts

A8D10RA29FM233M399
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Board Mounting Option
HOLE .125-.137
Body Breadth
0.368 inch
Body Length
1.835 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN LEAD (100)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
600VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. A8D10RA29FM233M399
    Thomas & Betts
    Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for A8D10RA29FM233M399

This table gives cross-reference parts and alternative options found for A8D10RA29FM233M399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8D10RA29FM233M399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
396-020-560-258 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 396-020-560-258
C8D10DS29A3 Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A8D10RA29FM233M399 vs C8D10DS29A3
C6D10PF29133 Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts A8D10RA29FM233M399 vs C6D10PF29133
346-020-540-258 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-540-258
346-020-522-258 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-522-258
346-020-500-202 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-500-202
346-020-555-212 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-555-212
346-020-560-207 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-560-207
346-020-560-812 Card Edge Connector EDAC Inc A8D10RA29FM233M399 vs 346-020-560-812
A6D10DS29C2M399 Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts A8D10RA29FM233M399 vs A6D10DS29C2M399

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A8D10RA29FM233M399 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A8D10RA29FM233M399 by Thomas & Betts

  • Please alert me when A8D10RA29FM233M399 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A8D10RA29FM233M399 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A8D10RA29FM233M399 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A8D10RA29FM233M399 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A8D10RA29FM233M399.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A8D10RA29FM233M399 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: