Part Details for A8A-216-2A by OMRON Corporation
Overview of A8A-216-2A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8A-216-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8A2162A
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycle Box - Trays (Alt: A8A2162A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$16.7741 / $24.9615 | Buy Now |
DISTI #
653-A8A2162A
|
Mouser Electronics | Rocker Switches 16A 250VAC DPST, QC RoHS: Compliant | 0 |
|
$25.4700 / $25.7100 | Order Now |
DISTI #
000000000005238918
|
Sager | Rocker Switches 16A 250VAC DPST, QC Min Qty: 50 | 0 |
|
$23.1100 / $23.7700 | Buy Now |