There are no models available for this part yet.
Overview of A8A-213 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A8A-213 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A8A213
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycle - Trays (Alt: A8A213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$9.6099 / $14.3004 | Buy Now | |
DISTI #
653-A8A-213
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RoHS: Compliant | 0 |
|
$11.8000 / $12.1000 | Order Now | |
DISTI #
A8A213-OMR
|
TME | A8A-213 Min Qty: 3 | 40 |
|
$18.7672 / $18.7690 | Buy Now | |
DISTI #
000000000000986028
|
Sager | Rocker Switches ROCKER SWITCH Min Qty: 50 | 0 |
|
$13.2400 / $14.0200 | Buy Now | |
DISTI #
C1S541200299451
|
Chip1Stop | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant pbFree: No | 40 |
|
$14.3000 | Buy Now |
CAD Models for A8A-213 by OMRON Corporation
Part Data Attributes for A8A-213 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROCKER SWITCH
|
Related Parts for A8A-213
-
AA01D-024L-120SPower Supply Modules
-
A8A-213-1Rocker Switches
-
A9TS21-0013Toggle Switches
-
A7BS-206-PM-1Other Analog ICs
-
AA4040SRCVisible LEDs
-
A6727Switching Regulator or Controllers
-
A54SX08-PL84Field Programmable Gate Arrays
-
AAT3663IWO-8.4-2-T1Power Management Circuits
-
AA1-B0-24-630-3B1-CCircuit Breaker