Datasheets
A874273001 by: TE Connectivity

Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire

Part Details for A874273001 by TE Connectivity

Overview of A874273001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Energy and Power Systems Renewable Energy Automotive

Price & Stock for A874273001

Part # Distributor Description Stock Price Buy
Onlinecomponents.com 55D1144-24-3/5/6/9-9 RoHS: Compliant 0
  • 250 $95.6700
  • 500 $48.8600
  • 750 $33.2600
  • 1,000 $32.6000
$32.6000 / $95.6700 Buy Now
DISTI # RYC55D1144-24-3/5/6/9-9
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYC55D1144-24-3/5/6/9-9 0
Buy Now
Master Electronics 55D1144-24-3/5/6/9-9 RoHS: Compliant 0
  • 250 $95.6700
  • 500 $48.8600
  • 750 $33.2600
  • 1,000 $32.6000
$32.6000 / $95.6700 Buy Now

Part Details for A874273001

A874273001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A874273001 Part Data Attributes

A874273001 TE Connectivity
Buy Now Datasheet
Compare Parts:
A874273001 TE Connectivity Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Conductor Finish SILVER
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Wire Gauge 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A874273001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A874273001 by TE Connectivity

Select Manufacturer
Which Manufacturer of A874273001 would you like to use for your alert(s)?
  • Please alert me when A874273001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A874273001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A874273001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A874273001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A874273001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A874273001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: