Part Details for A808TC by Cobham PLC
Overview of A808TC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for A808TC
A808TC CAD Models
A808TC Part Data Attributes
|
A808TC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
A808TC
Cobham PLC
RF/Microwave Attenuator, 8000 MHz - 12400 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.5 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.3 |