Part Details for A80387DX by Intel Corporation
Overview of A80387DX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A80387DX
A80387DX CAD Models
A80387DX Part Data Attributes:
|
A80387DX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80387DX
Intel Corporation
Math Coprocessor, 32-Bit, CMOS, CPGA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Bus Compatibility | INTEL386DX | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 29.464 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for A80387DX
This table gives cross-reference parts and alternative options found for A80387DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80387DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882VR20 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | A80387DX vs TS68882VR20 |
TS68882DESC03XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | A80387DX vs TS68882DESC03XA |
TS68882MF16 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | A80387DX vs TS68882MF16 |
TS68882MR25 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | A80387DX vs TS68882MR25 |
5962-8602101XA | 32-BIT, MATH COPROCESSOR, PGA68, 1.080 X 1.080 INCH, 0.345 INCH HEIGHT, PGA-68 | Motorola Mobility LLC | A80387DX vs 5962-8602101XA |
N80387SX-25 | Math Coprocessor, 16-Bit, CHMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | A80387DX vs N80387SX-25 |
5962-8944902XX | Math Coprocessor, 16-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Intel Corporation | A80387DX vs 5962-8944902XX |
TS68882MR8B/Y20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | A80387DX vs TS68882MR8B/Y20 |
NS32381-25 | IC 32-BIT, FLOATING POINT ACCELERATOR, PPGA68, PGA-68, Math Processor | National Semiconductor Corporation | A80387DX vs NS32381-25 |
N80387SX-16 | Math Coprocessor, 16-Bit, CHMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | A80387DX vs N80387SX-16 |