There are no models available for this part yet.
Overview of A80 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A80 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-A80-ND
|
DigiKey | IC RF AMP GPS 10MHZ-550MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$276.5780 | Buy Now | |
DISTI #
937-A80
|
Mouser Electronics | RF Amplifier 20-500MHz NF 2.3dB Gain 29.0dB RoHS: Compliant | 0 |
|
$259.1500 / $262.0900 | Order Now | |
DISTI #
A80
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$611.9300 | Buy Now |
CAD Models for A80 by MACOM
Part Data Attributes for A80 by MACOM
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TO-8, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
26.5 dB
|
Input Power-Max (CW)
|
6 dBm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
500 MHz
|
Operating Frequency-Min
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN4,.3
|
Power Supplies
|
15 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
49 mA
|
VSWR-Max
|
2.3
|
Alternate Parts for A80
This table gives cross-reference parts and alternative options found for A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80-1 | Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, TO-8, 4 PIN | MACOM | A80 vs A80-1 |
A80-1 | A80-1 | TE Connectivity | A80 vs A80-1 |
Related Parts for A80
-
A82RF/Microwave Amplifiers
-
ACE8001MT8Microcontrollers
-
ADUM3402WARWZOther Analog ICs
-
A54SX72A-PQG208AField Programmable Gate Arrays
-
ADS1251UAnalog to Digital Converters
-
AD628AROperational Amplifiers
-
AD8314ARMZOther Telecom ICs
-
ADM3491ARUZ-1Line Driver or Receivers
-
AD7303BRMDigital to Analog Converters