Part Details for A7D22RA29AM232 by Thomas & Betts
Overview of A7D22RA29AM232 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A7D22RA29AM232
A7D22RA29AM232 CAD Models
A7D22RA29AM232 Part Data Attributes
|
A7D22RA29AM232
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A7D22RA29AM232
Thomas & Betts
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.368 inch | |
Body Length | 3.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.17 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for A7D22RA29AM232
This table gives cross-reference parts and alternative options found for A7D22RA29AM232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7D22RA29AM232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
396-044-540-204 | EDAC Inc | $10.7883 | Card Edge Connector | A7D22RA29AM232 vs 396-044-540-204 |
396-044-555-202 | EDAC Inc | $11.8310 | Card Edge Connector | A7D22RA29AM232 vs 396-044-555-202 |
396-044-560-802 | EDAC Inc | $11.8310 | Card Edge Connector | A7D22RA29AM232 vs 396-044-560-802 |
C6D22PF29022 | Thomas & Betts | Check for Price | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | A7D22RA29AM232 vs C6D22PF29022 |
396-044-540-201 | EDAC Inc | $10.7883 | Card Edge Connector | A7D22RA29AM232 vs 396-044-540-201 |
396-044-556-278 | EDAC Inc | Check for Price | Card Edge Connector | A7D22RA29AM232 vs 396-044-556-278 |
346-044-540-204 | EDAC Inc | $10.6444 | Card Edge Connector | A7D22RA29AM232 vs 346-044-540-204 |
346-044-541-258 | EDAC Inc | $7.9525 | Card Edge Connector | A7D22RA29AM232 vs 346-044-541-258 |
396-044-522-278 | EDAC Inc | Check for Price | Card Edge Connector | A7D22RA29AM232 vs 396-044-522-278 |
A7D22RA29EM231M399 | Thomas & Betts | Check for Price | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | A7D22RA29AM232 vs A7D22RA29EM231M399 |