Part Details for A7CN-106-1 by OMRON Corporation
Overview of A7CN-106-1 by OMRON Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7CN-106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7CN1061
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Board Panel Mount/Screw Mount - Bulk (Alt: A7CN1061) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $7.1667 | Buy Now |
DISTI #
653-A7CN-106-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches BLK BINARY BACK MT RoHS: Compliant | 392 |
|
$5.9700 / $6.9500 | Buy Now |
DISTI #
V79:2366_24634699
|
Arrow Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1824 | Americas - 3 |
|
$4.7810 | Buy Now |
DISTI #
70325782
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1818 | Americas - 215 |
|
$7.5400 / $9.3340 | Buy Now |
DISTI #
71282132
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 94 |
|
$6.0555 / $6.5780 | Buy Now |
DISTI #
60609623
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$11.9400 | Buy Now |
DISTI #
39803853
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1824 | Americas - 3 |
|
$4.7810 | Buy Now |
|
Quest Components | 75 |
|
$6.8432 / $11.0970 | Buy Now | |
DISTI #
A7CN-106-1
|
TTI | Thumbwheel Switches & Pushwheel Switches BLK BINARY BACK MT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$5.8700 / $7.4700 | Buy Now |
DISTI #
000000000003671261
|
Sager | Thumbwheel Switches & Pushwheel Switches BLK BINARY BACK MT Min Qty: 100 | 0 |
|
$6.6400 / $7.0300 | Buy Now |
Part Details for A7CN-106-1
A7CN-106-1 CAD Models
A7CN-106-1 Part Data Attributes
|
A7CN-106-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7CN-106-1
OMRON Corporation
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 28VDC, Solder Terminal, Thumbwheel Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Type | THUMBWHEEL | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 16 mm | |
Body Color | BLACK | |
Body Height | 15.7 mm | |
Body Length or Diameter | 66 mm | |
Contact (AC) Max Rating R Load | 0.1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 200VAC V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for A7CN-106-1
This table gives cross-reference parts and alternative options found for A7CN-106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7CN-106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7CN-206-1 | Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 28VDC, Solder Terminal, Thumbwheel Actuator, Through Hole-straight | OMRON Corporation | A7CN-106-1 vs A7CN-206-1 |