-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 40V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1256
|
Newark | Cap, 220Uf, 40V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kemet A768MS227M1GLAS022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2405 |
|
$0.3870 / $0.6760 | Buy Now |
DISTI #
399-A768MS227M1GLAS022CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 40V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1440 In Stock |
|
$0.2720 / $1.1100 | Buy Now |
DISTI #
80-A768MS227M1GLAS22
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 RoHS: Compliant | 2366 |
|
$0.2720 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 400 | 0 |
|
$0.2780 | Buy Now |
DISTI #
A768MS227M1GLAS022
|
TTI | Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.2690 / $0.3140 | Buy Now |
DISTI #
A768MS227M1GLAS022
|
Avnet Abacus | A768, Polymer Aluminum, 220 uF, 20%, 40 VDC, -55/+125C (Alt: A768MS227M1GLAS022) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768MS227M1GLAS022
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768MS227M1GLAS022
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 40V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 12.2 mm | |
Leakage Current | 1.76 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |