Part Details for A76 by Energizer Battery Company
Overview of A76 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N402-ND
|
DigiKey | BATT ALKALINE 1.5V COIN 11.6MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk |
181000 In Stock |
|
$0.3620 / $0.4101 | Buy Now |
Part Details for A76
A76 CAD Models
A76 Part Data Attributes:
|
A76
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
A76
Energizer Battery Company
Primary Battery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.153 Ah | |
Cut-off Voltage | 0.9 V | |
Diameter | 11.6 mm | |
Length | 5.4 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.5 V | |
Weight | 1.85 g |