Part Details for A758KK827M0JBAE013 by KEMET Corporation
Overview of A758KK827M0JBAE013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for A758KK827M0JBAE013
A758KK827M0JBAE013 CAD Models
A758KK827M0JBAE013 Part Data Attributes
|
A758KK827M0JBAE013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A758KK827M0JBAE013
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 0.775 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for A758KK827M0JBAE013
This table gives cross-reference parts and alternative options found for A758KK827M0JBAE013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A758KK827M0JBAE013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL80J821MDN1KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | A758KK827M0JBAE013 vs RL80J821MDN1KX |
FP-6R3RE821M-L8CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | A758KK827M0JBAE013 vs FP-6R3RE821M-L8CG |
A758KK827M0JAAE013 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | A758KK827M0JBAE013 vs A758KK827M0JAAE013 |
RL80J821MDN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A758KK827M0JBAE013 vs RL80J821MDN1 |
RL80J821MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | A758KK827M0JBAE013 vs RL80J821MDN1CG |
FP-6R3RE821M-L8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A758KK827M0JBAE013 vs FP-6R3RE821M-L8R |
A750KK827M0JAAE016 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | A758KK827M0JBAE013 vs A750KK827M0JAAE016 |
A750KK827M0JBAE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | A758KK827M0JBAE013 vs A750KK827M0JBAE016 |
A750KK827M0JEAE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | A758KK827M0JBAE013 vs A750KK827M0JEAE016 |
A750KK827M0JDAE016 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A758KK827M0JBAE013 vs A750KK827M0JDAE016 |