A750EK827M0EBAE007
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED

Overview of A750EK827M0EBAE007 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for A750EK827M0EBAE007 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A750EK827M0EBAE007 by KEMET Corporation

A750EK827M0EBAE007
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
Leakage Current
0.5 mA
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
280 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. A750EK827M0EBAE007
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for A750EK827M0EBAE007

This table gives cross-reference parts and alternative options found for A750EK827M0EBAE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750EK827M0EBAE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APSE2R5EC3821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF Chemi-Con A750EK827M0EBAE007 vs APSE2R5EC3821MF08S
RS80E821MDN1PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation A750EK827M0EBAE007 vs RS80E821MDN1PX
RS80E821MDNASQJT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation A750EK827M0EBAE007 vs RS80E821MDNASQJT
FP-2R5RE821M-S8R Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation A750EK827M0EBAE007 vs FP-2R5RE821M-S8R
APSF2R5EC3821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Chemi-Con A750EK827M0EBAE007 vs APSF2R5EC3821MF08S
APSF2R5ETD821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Chemi-Con A750EK827M0EBAE007 vs APSF2R5ETD821MF08S
RS80E821MDN1CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation A750EK827M0EBAE007 vs RS80E821MDN1CG
A750EK827M0EEAE007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED KEMET Corporation A750EK827M0EBAE007 vs A750EK827M0EEAE007
FP-2R5RE821M-S8CG-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation A750EK827M0EBAE007 vs FP-2R5RE821M-S8CG-5K
FP-2R5RE821M-S8P-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation A750EK827M0EBAE007 vs FP-2R5RE821M-S8P-5K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A750EK827M0EBAE007 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A750EK827M0EBAE007 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A750EK827M0EBAE007 would you like to use for your alert(s)?
  • Please alert me when A750EK827M0EBAE007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A750EK827M0EBAE007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A750EK827M0EBAE007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A750EK827M0EBAE007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A750EK827M0EBAE007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A750EK827M0EBAE007 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: