-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1189
|
Newark | Cap, 820Uf, 20%, 2.5V, Alu Elec, Polymer Rohs Compliant: Yes |Kemet A750EK827M0EAAE007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1800 / $0.5800 | Buy Now |
DISTI #
399-A750EK827M0EAAE007-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6344 In Stock |
|
$0.1115 / $0.4900 | Buy Now |
DISTI #
80-A750EK827M0EAAE07
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms RoHS: Compliant | 4054 |
|
$0.0940 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0926 | Buy Now |
DISTI #
A750EK827M0EAAE007
|
TTI | Aluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0870 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750EK827M0EAAE007
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750EK827M0EAAE007
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A750EK827M0EAAE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750EK827M0EAAE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS80E821MDN1JT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A750EK827M0EAAE007 vs RS80E821MDN1JT |
RS80E821MDNASQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A750EK827M0EAAE007 vs RS80E821MDNASQ |
827ULR2R5MEF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | A750EK827M0EAAE007 vs 827ULR2R5MEF |
APSF2R5EC5821MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | A750EK827M0EAAE007 vs APSF2R5EC5821MF08S |
A750EK827M0EEAE007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | A750EK827M0EAAE007 vs A750EK827M0EEAE007 |
APSF2R5ETD821MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | A750EK827M0EAAE007 vs APSF2R5ETD821MF08S |
FP-2R5RE821M-S8P-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A750EK827M0EAAE007 vs FP-2R5RE821M-S8P-5K |
FP-2R5RE821M-S8CG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | A750EK827M0EAAE007 vs FP-2R5RE821M-S8CG-5K |
APSE2R5ETD821MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | A750EK827M0EAAE007 vs APSE2R5ETD821MF08S |
APSF2R5ELL821MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | A750EK827M0EAAE007 vs APSF2R5ELL821MF08S |