Part Details for A750EK477M0JBAE018 by KEMET Corporation
Overview of A750EK477M0JBAE018 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A750EK477M0JBAE018
A750EK477M0JBAE018 CAD Models
A750EK477M0JBAE018 Part Data Attributes
|
A750EK477M0JBAE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750EK477M0JBAE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 0.592 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for A750EK477M0JBAE018
This table gives cross-reference parts and alternative options found for A750EK477M0JBAE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750EK477M0JBAE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A758EK477M0JDAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A750EK477M0JBAE018 vs A758EK477M0JDAE015 |
A750EK477M0JCAE018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | A750EK477M0JBAE018 vs A750EK477M0JCAE018 |
FP-6R3RE471M-S8CG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JBAE018 vs FP-6R3RE471M-S8CG-5K |
FP-6R3RE471M-S8P-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JBAE018 vs FP-6R3RE471M-S8P-5K |
A758EK477M0JAAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | A750EK477M0JBAE018 vs A758EK477M0JAAE015 |
FP-6R3RE471M-S8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JBAE018 vs FP-6R3RE471M-S8R-5K |
A750EK477M0JAAE018 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | A750EK477M0JBAE018 vs A750EK477M0JAAE018 |
A758EK477M0JBAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A750EK477M0JBAE018 vs A758EK477M0JBAE015 |
RS80J471MDNASQJT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JBAE018 vs RS80J471MDNASQJT |
RS80J471MDNASQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JBAE018 vs RS80J471MDNASQ |