A74-105
Description: Transformer

Overview of A74-105 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A74-105 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 99B1612
Newark 3Ph Curr Txform-Use W H473/4/5 |Carlo Gavazzi A74-105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $395.2500
  • 10 $367.0200
  • 25 $353.9900
  • 50 $340.9600
  • 100 $325.7600
$325.7600 / $395.2500 Buy Now
DISTI # 225-A74-105
Mouser Electronics Current Transformers 3PH CURR TXFORM-USE W H473/4/5 0
  • 1 $361.9500
  • 10 $304.8000
$304.8000 / $361.9500 Order Now
Onlinecomponents.com CURRENT TRANSFORMER RoHS: Compliant 0
  • 1 $312.8000
  • 3 $289.4200
  • 5 $285.0800
  • 10 $276.9500
  • 25 $269.2000
$269.2000 / $312.8000 Buy Now

CAD Models for A74-105 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A74-105 by Carlo Gavazzi Holding AG

A74-105
Carlo Gavazzi Holding AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Height
45 mm
Isolation Voltage
1000 V
Length
120 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Primary Type
BAR PRIMARY
Surface Mount
NO
Transformer Type
CURRENT TRANSFORMER
Width
16 mm
Window Dimension
D0.47(inch)
Want to compare parts?
  1. A74-105
    Carlo Gavazzi Holding AG
    Transformer
    VS

Related Parts for A74-105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A74-105 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A74-105 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of A74-105 would you like to use for your alert(s)?
  • Please alert me when A74-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A74-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A74-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A74-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A74-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A74-105 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: