Part Details for A72UT23302600K by KEMET Corporation
Overview of A72UT23302600K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A72UT23302600K
A72UT23302600K CAD Models
A72UT23302600K Part Data Attributes
|
A72UT23302600K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72UT23302600K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A72UT23302600K
This table gives cross-reference parts and alternative options found for A72UT23302600K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72UT23302600K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72UT23302600K | Film Capacitor, Polypropylene, 2000V, 0.033uF | KEMET Corporation | A72UT23302600K vs 72UT23302600K |
A72UT2330AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72UT23302600K vs A72UT2330AA00K |
A72UT2330AA0-K | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2000V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | A72UT23302600K vs A72UT2330AA0-K |
A72UT2330260-K | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2000V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | A72UT23302600K vs A72UT2330260-K |
A72UT2330260K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72UT23302600K vs A72UT2330260K |