-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5543
|
Newark | 0,01 U00 Vdv |Kemet A72UQ2100AA00K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-17914-ND
|
DigiKey | CAP FILM 10000PF 10% 2KVDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1720 In Stock |
|
$4.4839 / $7.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$5.5100 / $8.1600 | Buy Now |
DISTI #
A72UQ2100AA00K
|
TTI | Film Capacitors 2 kVDC 10000 pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$3.2700 | Buy Now |
DISTI #
A72UQ2100AA00K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 500 V, 2000 V, � 10%, Film/Foil PP, Axial Leaded (Alt: A72UQ2100AA00K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402401944
|
Chip1Stop | Capacitor Film | 1200 |
|
$4.7800 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72UQ2100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72UQ2100AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A72UQ2100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72UQ2100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A72UQ2100260K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72UQ2100AA00K vs A72UQ2100260K |
A72UQ2100AA0-K | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2000V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | A72UQ2100AA00K vs A72UQ2100AA0-K |
A72UQ21002600K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72UQ2100AA00K vs A72UQ21002600K |