A72SK1330260K
Description: Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED

Overview of A72SK1330260K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A72SK1330260K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A72SK1330260K by KEMET Corporation

A72SK1330260K
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Additional Feature
RATED AC VOLTAGE (V): 450
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Diameter
9.5 mm
Dielectric Material
POLYPROPYLENE
Length
20.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. A72SK1330260K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for A72SK1330260K

This table gives cross-reference parts and alternative options found for A72SK1330260K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72SK1330260K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A72SK13302600K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, KEMET Corporation A72SK1330260K vs A72SK13302600K
A72SK1330260-K CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1500V, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72SK1330260K vs A72SK1330260-K
A72SK1330AA0-K CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1500V, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72SK1330260K vs A72SK1330AA0-K
A72SK1330AA00K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, KEMET Corporation A72SK1330260K vs A72SK1330AA00K
A72SK1330AA0K Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation A72SK1330260K vs A72SK1330AA0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A72SK1330260K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A72SK1330260K by KEMET Corporation

  • Please alert me when A72SK1330260K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A72SK1330260K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A72SK1330260K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A72SK1330260K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A72SK1330260K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A72SK1330260K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: