-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A72QT31002602J
|
Avnet Abacus | Film Capacitor, 0.1 uF, 400 V, 1000 V, � 5%, Film/Foil PP, Axial Leaded - Tape and Reel (Alt: A72QT31002602J) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72QT31002602J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72QT31002602J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A72QT31002602J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72QT31002602J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A72QT3100260-J | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | A72QT31002602J vs A72QT3100260-J |
A72QT3100260J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72QT31002602J vs A72QT3100260J |
A72QT3100AA0J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72QT31002602J vs A72QT3100AA0J |
72QT31002602J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | A72QT31002602J vs 72QT31002602J |