A72PT31502600J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED

Overview of A72PT31502600J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for A72PT31502600J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A72PT31502600J by KEMET Corporation

A72PT31502600J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Diameter
14 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. A72PT31502600J
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for A72PT31502600J

This table gives cross-reference parts and alternative options found for A72PT31502600J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72PT31502600J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72PT31502600J Film Capacitor, Polypropylene, 630V, 0.15uF KEMET Corporation A72PT31502600J vs 72PT31502600J
A72PT3150AA0-J CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72PT31502600J vs A72PT3150AA0-J
A72PT3150AA00J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation A72PT31502600J vs A72PT3150AA00J
A72PT3150260-J CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72PT31502600J vs A72PT3150260-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A72PT31502600J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A72PT31502600J by KEMET Corporation

  • Please alert me when A72PT31502600J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A72PT31502600J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A72PT31502600J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A72PT31502600J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A72PT31502600J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A72PT31502600J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: