A72IF1330AA00J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF,

Overview of A72IF1330AA00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for A72IF1330AA00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC5370
Newark 3300 P 250V |Kemet A72IF1330AA00J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A72IF1330AA00J
Avnet Abacus Film Capacitor, 3300 pF, 125 V, 250 V, � 5%, Film/Foil PP, Axial Leaded (Alt: A72IF1330AA00J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for A72IF1330AA00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A72IF1330AA00J by KEMET Corporation

A72IF1330AA00J
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Diameter
5 mm
Dielectric Material
POLYPROPYLENE
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. A72IF1330AA00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF,
    VS

Alternate Parts for A72IF1330AA00J

This table gives cross-reference parts and alternative options found for A72IF1330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72IF1330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A72IF1330AA0-J CAPACITOR, FILM/FOIL, POLYPROPYLENE, 250V, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72IF1330AA00J vs A72IF1330AA0-J
A72IF1330260-J CAPACITOR, FILM/FOIL, POLYPROPYLENE, 250V, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation A72IF1330AA00J vs A72IF1330260-J
A72IF1330AA0J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation A72IF1330AA00J vs A72IF1330AA0J
A72IF13302600J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, KEMET Corporation A72IF1330AA00J vs A72IF13302600J
72IF1330AA00J Film Capacitor, Polypropylene, 250V, 0.0033uF KEMET Corporation A72IF1330AA00J vs 72IF1330AA00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A72IF1330AA00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A72IF1330AA00J by KEMET Corporation

  • Please alert me when A72IF1330AA00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A72IF1330AA00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A72IF1330AA00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A72IF1330AA00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A72IF1330AA00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A72IF1330AA00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: