-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5366
|
Newark | 2200 P 250V |Kemet A72IF12202600J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A72IF12202600J
|
Avnet Abacus | Film Capacitor, 2200 pF, 125 V, 250 V, � 5%, Film/Foil PP, Axial Leaded - Tape and Reel (Alt: A72IF12202600J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72IF12202600J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72IF12202600J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A72IF12202600J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72IF12202600J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A72IF1220AA00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0022uF, | A72IF12202600J vs A72IF1220AA00J |
72IF12202600J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 0.0022uF | A72IF12202600J vs 72IF12202600J |
72IF1220AA00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 0.0022uF | A72IF12202600J vs 72IF1220AA00J |