There are no models available for this part yet.
Overview of A70QS50-14F by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A70QS50-14F by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A70QS50-14F
|
TME | Fuse: fuse, ceramic,cylindrical,industrial Min Qty: 10 | 0 |
|
$33.6700 | RFQ |
CAD Models for A70QS50-14F by Mersen Electrical Power
Part Data Attributes for A70QS50-14F by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 700 VDC: 100000 A
|
Body Height
|
51 mm
|
Body Length or Diameter
|
14 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
690 V
|
Rated Voltage(DC)
|
700 V
|
Reference Standard
|
CSA; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for A70QS50-14F
This table gives cross-reference parts and alternative options found for A70QS50-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70QS50-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A70QS50-22F | Electric Fuse, 50A, 690VAC, 700VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A70QS50-14F vs A70QS50-22F |
A70QS50-14FI | Electric Fuse, 50A, 690VAC, 700VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A70QS50-14F vs A70QS50-14FI |
Related Parts for A70QS50-14F
-
A70QS100-4Electric Fuses
-
BYV96ERectifier Diodes
-
FH19C-9S-0.5SH(99)Headers and Edge Type Connectors
-
C300K20REFixed Resistors
-
IRF7103TRPBFPower Field-Effect Transistors
-
3386P-1-472LFVariable Resistors
-
EP1SGX10DF672I6NField Programmable Gate Arrays
-
ZXMN6A07FQTASmall Signal Field-Effect Transistors
-
CY7C1061AV33-10ZXISRAMs