Part Details for A70P700-4TI by Mersen Electrical Power
Overview of A70P700-4TI by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A70P700-4TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72437643
|
RS | Fuse, Fast Acting, Bolt-In Blades, Trigger Indicator,100kA AC/DC,700VAC,650VDC,700 | Mersen A70P700-4TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,456.9100 / $1,533.5900 | RFQ |
Part Details for A70P700-4TI
A70P700-4TI CAD Models
A70P700-4TI Part Data Attributes
|
A70P700-4TI
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A70P700-4TI
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 700A, 700VAC, 650VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 84.1 mm | |
Body Length or Diameter | 73.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 650 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |