Part Details for A70P400-4TI by Mersen Electrical Power
Overview of A70P400-4TI by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A70P400-4TI
A70P400-4TI CAD Models
A70P400-4TI Part Data Attributes
|
A70P400-4TI
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A70P400-4TI
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 400A, 700VAC, 650VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 72.1 mm | |
Body Length or Diameter | 50.8 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 650 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |