Part Details for A70154K250R by KEMET Corporation
Overview of A70154K250R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A70154K250R
A70154K250R CAD Models
A70154K250R Part Data Attributes
|
A70154K250R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A70154K250R
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A70154K250R
This table gives cross-reference parts and alternative options found for A70154K250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70154K250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM15425KGFN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K250R vs ARPM15425KGFN |
PP75UL0.15UF+/-10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K250R vs PP75UL0.15UF+/-10%250V |
A70154K250B | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70154K250R vs A70154K250B |
PPM80.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K250R vs PPM80.1510250 |
ARPM15425KGFK | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K250R vs ARPM15425KGFK |
ARPM15425KGFKZZ | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A70154K250R vs ARPM15425KGFKZZ |
ARPM15425KGFO | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K250R vs ARPM15425KGFO |
930C2P15K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | A70154K250R vs 930C2P15K |
ARPM15425KGFM | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | A70154K250R vs ARPM15425KGFM |
PP78S0.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A70154K250R vs PP78S0.1510250 |