Part Details for A700X477M2R5ATE0057280 by KEMET Corporation
Overview of A700X477M2R5ATE0057280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for A700X477M2R5ATE0057280
A700X477M2R5ATE0057280 CAD Models
A700X477M2R5ATE0057280 Part Data Attributes
|
A700X477M2R5ATE0057280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X477M2R5ATE0057280
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.07 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for A700X477M2R5ATE0057280
This table gives cross-reference parts and alternative options found for A700X477M2R5ATE0057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X477M2R5ATE0057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700X477M2R5ATE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE015 |
A700X477M2R5ATE0157280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE0157280 |
A700X477M2R5ATE005 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE005 |
A700X477M2R5ATE010C-7280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE010C-7280 |
A700X477M2R5ATE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE010 |
A700X477M2R5ATE0077280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A700X477M2R5ATE0057280 vs A700X477M2R5ATE0077280 |