-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3807
|
Newark | Capacitor Aluminum Organic 180Uf, 6.3V, 20%, Smd, Capacitance:180µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700X187M006ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.6400 | Buy Now |
DISTI #
86H9692
|
Newark | Capacitor Aluminum Organic 180Uf, 6.3V, 20%, Smd, Capacitance:180µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700X187M006ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
399-3056-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
578 In Stock |
|
$0.7638 / $2.0800 | Buy Now |
DISTI #
A700X187M006ATE015
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X187M006ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3153 | Buy Now |
DISTI #
80-A700X187M6E15
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms RoHS: Compliant | 279 |
|
$0.8130 / $2.0200 | Buy Now |
DISTI #
70096907
|
RS | Capacitor, Aluminum Organic,180 uF,20%,6.3 VDC, SMT,7343,ESR 0.015 Ohms, Cut Tape | KEMET A700X187M006ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.4900 | RFQ |
DISTI #
70097220
|
RS | Capacitor, Aluminum Organic,180 uF,20%,6.3 VDC, SMT,7343,ESR 0.015 Ohms, Tape&Reel | KEMET A700X187M006ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.5400 | RFQ |
DISTI #
53906459
|
Verical | Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1925 | Americas - 155 |
|
$0.7592 / $1.0101 | Buy Now |
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 180 uF, SURFACE MOUNT, 2917 | 501 |
|
$0.6750 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X187M006ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X187M006ATE015
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |