There are no models available for this part yet.
Overview of A6S-7102-H by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A6S-7102-H by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6S7102HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 7 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Rail/Tube (Alt: A6S7102HVNM) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$1.6923 / $2.0147 | Buy Now | |
DISTI #
653-A6S-7102-H
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 0 |
|
$2.2200 / $2.9700 | Order Now | |
DISTI #
OMRON A6S-7102-H
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now | ||
DISTI #
000000000002436769
|
Sager | DIP Switches / SIP Switches Dip Switch | 0 |
|
Buy Now |
CAD Models for A6S-7102-H by OMRON Corporation
Part Data Attributes for A6S-7102-H by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Type
|
FLAT TYPE
|
Body Breadth
|
6.2 mm
|
Body Height
|
3 mm
|
Body Length or Diameter
|
18.72 mm
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.2 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
1000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TUBE
|
Sealing
|
IP40; WATER PROOF; TOP TAPE SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|