Part Details for A6RV-162RF by OMRON Corporation
Overview of A6RV-162RF by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A6RV12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Socket RA Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. | |
D25P13A6RV09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Pin Right Angle, Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tray packaging. | |
D15S24A6RV09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Socket Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, High Temp. Insulator, Tray packaging. |
Price & Stock for A6RV-162RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5327
|
Newark | Rotary Dip Switch, Product Range:A6Rv Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Hexadecimal, Switching Current:25Ma, Switch Construction:Sealed, Actuator Rohs Compliant: Yes |Omron A6RV-162RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$4.4700 / $6.7400 | Buy Now |
DISTI #
653-A6RV-162RF
|
Mouser Electronics | DIP Switches / SIP Switches HEX 3X3 SIDE ACT FLT RoHS: Compliant | 251 |
|
$3.2700 / $5.9500 | Buy Now |
DISTI #
E02:0323_01042357
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks Date Code: 2425 | Europe - 48 |
|
$3.1363 / $4.4138 | Buy Now |
DISTI #
77311526
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3448 |
|
$3.4091 / $4.0775 | Buy Now |
DISTI #
85574364
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2425 | Americas - 48 |
|
$3.2171 / $4.5276 | Buy Now |
DISTI #
61379550
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2152 | Americas - 48 |
|
$4.5500 / $5.9150 | Buy Now |
DISTI #
30590901
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$7.0000 | Buy Now |
DISTI #
A6RV-162RF
|
TTI | DIP Switches / SIP Switches HEX 3X3 SIDE ACT FLT RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tube | Americas - 0 |
|
$2.3600 / $4.1300 | Buy Now |
DISTI #
000000000002436741
|
Sager | DIP Switches / SIP Switches HEX 3X3 SIDE ACT FLT Min Qty: 1 | 84 |
|
$2.7000 / $4.3800 | Buy Now |
DISTI #
C1S541200202084
|
Chip1Stop | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: Yes Container: Tube | 8 |
|
$5.6000 | Buy Now |
Part Details for A6RV-162RF
A6RV-162RF CAD Models
A6RV-162RF Part Data Attributes
|
A6RV-162RF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6RV-162RF
OMRON Corporation
Rotary Coded Switch, 16 Positions, SP16T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.64 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |