Part Details for A6H-0102-PM by OMRON Corporation
Overview of A6H-0102-PM by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for A6H-0102-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6H0102PMVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Bulk (Alt: A6H0102PMVNM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8669 / $2.2226 | Buy Now |
DISTI #
653-A6H-0102-PM
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 0 |
|
$2.2900 / $3.5800 | Order Now |
DISTI #
000000000006153946
|
Sager | DIP Switches / SIP Switches DIP SWITCH | 0 |
|
Buy Now |
Part Details for A6H-0102-PM
A6H-0102-PM CAD Models
A6H-0102-PM Part Data Attributes
|
A6H-0102-PM
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-0102-PM
OMRON Corporation
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 13.93 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |