A6E-7104
Description: Slide Dip Switch, 1 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of A6E-7104 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCH-27-104L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
RFS1317-104KL Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for A6E-7104 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1920
RFQ

CAD Models for A6E-7104 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A6E-7104 by OMRON Corporation

A6E-7104
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
Actuator Length
0.039 inch
Actuator Type
SLIDE
Body Breadth
9.9 mm
Body Length or Diameter
19.34 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.2 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
1000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
14
Sealing
BOTTOM SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
7PST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. A6E-7104
    OMRON Corporation
    Slide Dip Switch, 1 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A6E-7104 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A6E-7104 by OMRON Corporation

Select Manufacturer
Which Manufacturer of A6E-7104 would you like to use for your alert(s)?
  • Please alert me when A6E-7104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A6E-7104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A6E-7104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A6E-7104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A6E-7104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A6E-7104 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: