Part Details for A641LB by National Electronics Inc
Overview of A641LB by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A641LB
A641LB CAD Models
A641LB Part Data Attributes
|
A641LB
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A641LB
National Electronics Inc
Rectifier Diode, 1 Element, 1500A, 2200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
Non-rep Pk Forward Current-Max | 17000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 185 °C | |
Output Current-Max | 1500 A | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO |