Part Details for A64 by TE Connectivity
Overview of A64 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A64
A64 CAD Models
A64 Part Data Attributes
|
A64
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A64
TE Connectivity
10MHz - 1200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A64
This table gives cross-reference parts and alternative options found for A64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA640CS | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | A64 vs PA640CS |
TM9164 | 10 MHz - 1200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A64 vs TM9164 |
TM9164 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A64 vs TM9164 |
PA640F | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | A64 vs PA640F |
PA640M | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | A64 vs PA640M |
PA640C | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | A64 vs PA640C |
TM9164 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | A64 vs TM9164 |