Part Details for A614CE0152JNB by Kyocera AVX Components
Overview of A614CE0152JNB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A614CE0152JNB
A614CE0152JNB CAD Models
A614CE0152JNB Part Data Attributes
|
A614CE0152JNB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
A614CE0152JNB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.6 mm |
Alternate Parts for A614CE0152JNB
This table gives cross-reference parts and alternative options found for A614CE0152JNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A614CE0152JNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C0G101-152JNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | A614CE0152JNB vs C1812C0G101-152JNU |
M3253507E1B152JGTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | A614CE0152JNB vs M3253507E1B152JGTB |
M3253507E1B152JDTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | A614CE0152JNB vs M3253507E1B152JDTB |
A314CE0152JNB | CAP,CERAMIC,1.5NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A614CE0152JNB vs A314CE0152JNB |
M3253507E1B152JVTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | A614CE0152JNB vs M3253507E1B152JVTB |
MQ121A152JG71A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | A614CE0152JNB vs MQ121A152JG71A |
C1812C0G101-152JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | VENKEL LTD | A614CE0152JNB vs C1812C0G101-152JNE |
M3253507E1B152JVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | A614CE0152JNB vs M3253507E1B152JVMB |
A614CE0152JNC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1812, | Kyocera AVX Components | A614CE0152JNB vs A614CE0152JNC |
M3253507E1B152JDMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | A614CE0152JNB vs M3253507E1B152JDMB |