Part Details for A612CD0511KNC by Kyocera AVX Components
Overview of A612CD0511KNC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A612CD0511KNC
A612CD0511KNC CAD Models
A612CD0511KNC Part Data Attributes
|
A612CD0511KNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
A612CD0511KNC
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for A612CD0511KNC
This table gives cross-reference parts and alternative options found for A612CD0511KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A612CD0511KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A312CD0511KNB | CAP,CERAMIC,510PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A612CD0511KNC vs A312CD0511KNB |
AN12CD0511K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | A612CD0511KNC vs AN12CD0511K2L |
AN12CD511KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | A612CD0511KNC vs AN12CD511KT5 |
AC12CD0511KT2 | CAP,CERAMIC,510PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A612CD0511KNC vs AC12CD0511KT2 |
AD12CD0511KT5 | CAP,CERAMIC,510PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A612CD0511KNC vs AD12CD0511KT5 |
AC12CD511KT3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | A612CD0511KNC vs AC12CD511KT3 |
AN12CD0511KT3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | A612CD0511KNC vs AN12CD0511KT3 |
AC12CD0511K2Y | CAP,CERAMIC,510PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A612CD0511KNC vs AC12CD0511K2Y |
AN12CD0511KT2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | A612CD0511KNC vs AN12CD0511KT2 |
AC12CD0511K24 | CAP,CERAMIC,510PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A612CD0511KNC vs AC12CD0511K24 |