A61212P541
Description: Pin Diode, 80V V(BR), Silicon,

Overview of A61212P541 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for A61212P541 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A61212P541 by Alpha Industries

A61212P541
Alpha Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
S-XUUC-N1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.40
Application
SWITCHING
Breakdown Voltage-Min
80 V
Configuration
SINGLE
Diode Capacitance-Max
0.05 pF
Diode Element Material
SILICON
Diode Type
PIN DIODE
JESD-30 Code
S-XUUC-N1
Minority Carrier Lifetime-Nom
0.05 µs
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. A61212P541
    Alpha Industries
    Pin Diode, 80V V(BR), Silicon,
    VS

Alternate Parts for A61212P541

This table gives cross-reference parts and alternative options found for A61212P541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A61212P541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A61216P541 Pin Diode, 150V V(BR), Silicon, Alpha Industries A61212P541 vs A61216P541

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A61212P541 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A61212P541 by Alpha Industries

Select Manufacturer
Which Manufacturer of A61212P541 would you like to use for your alert(s)?
  • Please alert me when A61212P541 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A61212P541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A61212P541 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A61212P541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A61212P541.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A61212P541 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: