Part Details for A6015M12S by Wakefield-Vette
Overview of A6015M12S by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for A6015M12S
A6015M12S CAD Models
A6015M12S Part Data Attributes
|
A6015M12S
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
A6015M12S
Wakefield-Vette
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Airflow | 16.9 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | GLASS FILLED PBT | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 32.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.92 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 15.5 mm |