Part Details for A6010L05C by Wakefield-Vette
Overview of A6010L05C by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6010L05C
A6010L05C CAD Models
A6010L05C Part Data Attributes
|
A6010L05C
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
A6010L05C
Wakefield-Vette
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Airflow | 11.32 CFM | |
Approvals | UL | |
Bearing Type | BALL AND SLEEVE | |
Body Material | GLASS FILLED PBT | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.35 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 0.9 W | |
Rated Voltage | 5 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 12.5 mm |