A60-254-40-7-G-H17
Antelec
Description: Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of A60-254-40-7-G-H17 by Antelec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A60-254-40-7-G-H17 by Antelec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A60-254-40-7-G-H17 by Antelec

A60-254-40-7-G-H17
Antelec
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANTELEC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. A60-254-40-7-G-H17
    Antelec
    Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for A60-254-40-7-G-H17

This table gives cross-reference parts and alternative options found for A60-254-40-7-G-H17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A60-254-40-7-G-H17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB12407-KU0W Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn A60-254-40-7-G-H17 vs HB12407-KU0W
HB1240V-KB8 Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn A60-254-40-7-G-H17 vs HB1240V-KB8
94310040110 Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH A60-254-40-7-G-H17 vs 94310040110
4-826648-0 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP A60-254-40-7-G-H17 vs 4-826648-0
4-87465-2 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity A60-254-40-7-G-H17 vs 4-87465-2
4-826653-0 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP A60-254-40-7-G-H17 vs 4-826653-0
TSW-140-21-G-S Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc A60-254-40-7-G-H17 vs TSW-140-21-G-S
HB1240C-KP1W Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn A60-254-40-7-G-H17 vs HB1240C-KP1W
31910-1--4000-005000 Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp A60-254-40-7-G-H17 vs 31910-1--4000-005000
2340-6211-TB Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal 3M Interconnect A60-254-40-7-G-H17 vs 2340-6211-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A60-254-40-7-G-H17 by Antelec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A60-254-40-7-G-H17 by Antelec

  • Please alert me when A60-254-40-7-G-H17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A60-254-40-7-G-H17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A60-254-40-7-G-H17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A60-254-40-7-G-H17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A60-254-40-7-G-H17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A60-254-40-7-G-H17 by Antelec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: