Part Details for A5T3710 by Texas Instruments
Overview of A5T3710 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A5T3710
A5T3710 CAD Models
A5T3710 Part Data Attributes
|
A5T3710
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A5T3710
Texas Instruments
30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for A5T3710
This table gives cross-reference parts and alternative options found for A5T3710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5T3710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A8T3707 | Texas Instruments | Check for Price | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | A5T3710 vs A8T3707 |
A5T3707 | Texas Instruments | Check for Price | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | A5T3710 vs A5T3707 |
BC332 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A5T3710 vs BC332 |
2SC1675 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A5T3710 vs 2SC1675 |
2N2711 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92B, 3 PIN | A5T3710 vs 2N2711 |
A8T3710 | Texas Instruments | Check for Price | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | A5T3710 vs A8T3710 |
A8T3711 | Texas Instruments | Check for Price | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | A5T3710 vs A8T3711 |
2SC380 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A5T3710 vs 2SC380 |
A5T3711 | Texas Instruments | Check for Price | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | A5T3710 vs A5T3711 |
2SC1675 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | A5T3710 vs 2SC1675 |