Part Details for A5KP300CA-G by Comchip Technology Corporation Ltd
Overview of A5KP300CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5KP300CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A5KP300CA-G-ND
|
DigiKey | TVS DIODE 300VWM 486VC R6 Min Qty: 250 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7355 / $2.2870 | Buy Now |
DISTI #
750-A5KP300CA-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W 300V BIDIRECTION AEC-Q101 RoHS: Compliant | 461 |
|
$1.7500 / $3.5600 | Buy Now |
|
NAC | AUTOMOTIVE TVS DIODE 300VWM 486VC R-6 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.8200 / $4.4400 | Buy Now |
Part Details for A5KP300CA-G
A5KP300CA-G CAD Models
A5KP300CA-G Part Data Attributes
|
A5KP300CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A5KP300CA-G
Comchip Technology Corporation Ltd
TVS DIODE 300VWM 486VC R-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 371 V | |
Breakdown Voltage-Min | 335 V | |
Breakdown Voltage-Nom | 353 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A5KP300CA-G
This table gives cross-reference parts and alternative options found for A5KP300CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5KP300CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP300CA-T3-LF | Trans Voltage Suppressor Diode, 5000W, 300V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | A5KP300CA-G vs 5KP300CA-T3-LF |
5KP300CA-T3 | Trans Voltage Suppressor Diode, 5000W, 300V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | A5KP300CA-G vs 5KP300CA-T3 |
5KP300CA-LF | Trans Voltage Suppressor Diode, 5000W, 300V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | A5KP300CA-G vs 5KP300CA-LF |